Vishay TNPW 2.7kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W

Stock information currently inaccessible
RS Stock No.:
848-8896
Mfr. Part No.:
TNPW08052K70BEEN
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2.7kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.125W

Temperature Coefficient

±25ppm/K

Series

TNPW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy