Vishay TNPW 2.49kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
848-8883
Mfr. Part No.:
TNPW08052K49BEEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2.49kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.125W

Temperature Coefficient

±25ppm/K

Series

TNPW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE

TNPW e3 Series (High Stability)


Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic
Resistance is 2.49 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions