Vishay TNPW 249kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- RS Stock No.:
- 848-8859
- Mfr. Part No.:
- TNPW0805249KBEEA
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 848-8859
- Mfr. Part No.:
- TNPW0805249KBEEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 249kΩ | |
Technology | Thin Film | |
Package/Case | 0805 (2012M) | |
Tolerance | ±0.1% | |
Power Rating | 0.125W | |
Temperature Coefficient | ±25ppm/K | |
Series | TNPW | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 249kΩ | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±25ppm/K | ||
Series TNPW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
TNPW e3 Series (High Stability)
Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 249 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Resistance is 249 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions