Vishay TNPW 49.9Ω, 0603 (1608M) Thin Film SMD Resistor ±0.5% 0.1W

Stock information currently inaccessible
RS Stock No.:
848-8704
Mfr. Part No.:
TNPW060349R9DHEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

49.9Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.5%

Power Rating

0.1W

Temperature Coefficient

±50ppm/K

Series

TNPW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE