Vishay 10mΩ, 3637 Metal Strip SMD Resistor ±1% 3W - WSL3637R0100FEK

Stock information currently inaccessible
RS Stock No.:
847-0202
Mfr. Part No.:
WSL3637R0100FEK
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10mΩ

Technology

Metal Strip

Package/Case

3637

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±50ppm/°C

Series

WSL

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy