Vishay 22mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W - WSL2512R0220FEK

Stock information currently inaccessible
RS Stock No.:
847-0129
Mfr. Part No.:
WSL2512R0220FEK
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

22mΩ

Technology

Metal Strip

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Series

WSL

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
US