Vishay WSL 15mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 0.5W

Stock information currently inaccessible
RS Stock No.:
847-0053
Mfr. Part No.:
WSL2010R0150FEK
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

15mΩ

Technology

Metal Strip

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±75ppm/°C

Series

WSL

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy