Vishay WSL 20mΩ, 1206 (3216M) Metal Strip SMD Resistor ±1% 0.25W

Stock information currently inaccessible
RS Stock No.:
847-0019
Mfr. Part No.:
WSL1206R0200FEK
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

20mΩ

Technology

Metal Strip

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±75ppm/°C

Series

WSL

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy