Vishay CRCW 604Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

Unavailable
RS will no longer stock this product.
RS Stock No.:
842-9311
Mfr. Part No.:
CRCW1206604RFKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

604Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
IL