Vishay 51kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRCW120651K0FKEA
- RS Stock No.:
- 842-9298
- Mfr. Part No.:
- CRCW120651K0FKEA
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
£0.005
(exc. VAT)
£0.006
(inc. VAT)
- RS Stock No.:
- 842-9298
- Mfr. Part No.:
- CRCW120651K0FKEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 51kΩ | |
Technology | Thick Film | |
Package/Case | 1206 (3216M) | |
Tolerance | ±1% | |
Power Rating | 0.25W | |
Temperature Coefficient | ±100ppm/K | |
Automotive Standard | AEC-Q200 | |
Series | CRCW | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 51kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- IL
1206 Format CRCW1206 Series SMD
The CRCW Series of Vishay Surface mount thick film resistors
Various ohms values available
Highly reliable
Highly reliable
Related links
- Vishay CRCW 120Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Vishay CRCW 2.21kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJ 732kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJU 300Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- TE Connectivity, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- Vishay CRCW 392kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJ8EN 470kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJ8RS 110mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W