Vishay 40.2Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - CRCW040240R2FKED

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 10000)

£0.002

(exc. VAT)

£0.002

(inc. VAT)

RS Stock No.:
832-2793
Mfr. Part No.:
CRCW040240R2FKED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

40.2Ω

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
IL

0402 Format CRCW Series 0.063W


The CRCW Series of Vishay 0.063W Thick Film resistors. All models vary in ohms and provide excellent reliability.

Metal glaze on high quality ceramic
Protective over glaze
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes