Vishay CRCW 33.2Ω, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W
- RS Stock No.:
- 831-8517
- Mfr. Part No.:
- CRCW020133R2FNED
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 831-8517
- Mfr. Part No.:
- CRCW020133R2FNED
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 33.2Ω | |
Technology | Thick Film | |
Package/Case | 0201 (0603M) | |
Tolerance | ±1% | |
Power Rating | 0.05W | |
Temperature Coefficient | ±200ppm/K | |
Automotive Standard | AEC-Q200 | |
Series | CRCW | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 33.2Ω | ||
Technology Thick Film | ||
Package/Case 0201 (0603M) | ||
Tolerance ±1% | ||
Power Rating 0.05W | ||
Temperature Coefficient ±200ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||