Vishay CRCW 270Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
820-6969
Mfr. Part No.:
CRCW0603270RJNEAIF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

270Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy