Vishay CRCW 18kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W

Stock information currently inaccessible
RS Stock No.:
820-6944
Mfr. Part No.:
CRCW060318K0JNEAIF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

18kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C