Bourns 100mΩ, 2010 (5025M) Wire Wound SMD Resistor ±5% 0.5W - PWR2010WR100JE

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
820-0097
Mfr. Part No.:
PWR2010WR100JE
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100mΩ

Technology

Wire Wound

Package/Case

2010 (5025M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

±90ppm/°C

Series

PWR2010

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy