Bourns PWR3014 5Ω, 3014 (7836M) Wire Wound SMD Resistor ±5% 1W

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
819-9896
Mfr. Part No.:
PWR3014W5R00JE
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

Technology

Wire Wound

Package/Case

3014 (7836M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±50ppm/°C

Series

PWR3014

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW