Vishay 5MΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.3W - CRHV1206AF5M00FKET
- RS Stock No.:
- 819-8739
- Mfr. Part No.:
- CRHV1206AF5M00FKET
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 819-8739
- Mfr. Part No.:
- CRHV1206AF5M00FKET
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 5MΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.3W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | CRHV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 5MΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.3W | ||
Temperature Coefficient ±100ppm/°C | ||
Series CRHV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
