Vishay 5.49Ω, 0805 (2012M) Thin Film SMD Resistor ±1% 0.2W - PATT0805K5R49FGT5

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
818-3087
Mfr. Part No.:
PATT0805K5R49FGT5
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

5.49Ω

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±100ppm/°C

Series

PATT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy