Panasonic 82.5kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - ERJ6ENF8252V
- RS Stock No.:
- 812-7295
- Mfr. Part No.:
- ERJ6ENF8252V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-7295
- Mfr. Part No.:
- ERJ6ENF8252V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 82.5kΩ | |
Technology | Thick Film | |
Package/Case | 0805 (2012M) | |
Tolerance | ±1% | |
Power Rating | 0.125W | |
Temperature Coefficient | ±100ppm/°C | |
Series | ERJ6EN | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 82.5kΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100ppm/°C | ||
Series ERJ6EN | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
0805 Format Resistor, ERJ6EN - 1% (50kΩ to 2M2Ω)
Panasonic ERJ 6EN 0805 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.