Panasonic ERJ6EN 60.4Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

£0.004

(exc. VAT)

£0.005

(inc. VAT)

RS Stock No.:
812-7217
Mfr. Part No.:
ERJ6ENF60R4V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

60.4Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

ERJ6EN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP