Panasonic ERJ8GE 2MΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- RS Stock No.:
- 812-7134
- Mfr. Part No.:
- ERJ8GEYJ205V
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 812-7134
- Mfr. Part No.:
- ERJ8GEYJ205V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2MΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±5% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -400 → +150ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8GE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2MΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±5% | ||
Power Rating 0.25W | ||
Temperature Coefficient -400 → +150ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8GE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
1206 Format Resistor, ERJ8GEY Series - 5%
ERJ8G thick film chip resistors from Panasonic are a lightweight, compact, high reliability solution. Constructed from three layers of electrodes and a metal glaze thick film, these chip resistors are suitable for both reflow and flow soldering. ERJ8G chip resistors are also suitable for use with automatic placement machines.
Product Application Information
With an AEC-Q200 qualification, these thick film chip resistors are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B


