Panasonic ERJ3EK 71.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS Stock No.:
- 812-6614
- Mfr. Part No.:
- ERJ3EKF7152V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
£0.003
(exc. VAT)
£0.004
(inc. VAT)
- RS Stock No.:
- 812-6614
- Mfr. Part No.:
- ERJ3EKF7152V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 71.5kΩ | |
Technology | Thick Film | |
Package/Case | 0603 (1608M) | |
Tolerance | ±1% | |
Power Rating | 0.1W | |
Temperature Coefficient | ±100ppm/°C | |
Series | ERJ3EK | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 71.5kΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100ppm/°C | ||
Series ERJ3EK | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CN
0603 Format Resistor, ERJ3EK Series - 1% (35.7kΩ-196kΩ)
ERJ 3E precision thick film chip resistors from Panasonic are a compact, lightweight solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Featuring low resistance tolerance of ±1%, the ERJ 3E series is compatible with automatic placement machines. With an AEC-Q200 qualification, these chip resistors are ideal for automotive applications.
Approvals
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B