Vishay CRCW 1Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- RS Stock No.:
- 812-3678
- Mfr. Part No.:
- CRCW08051R00JNEAIF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 25 units)*
£5.20
(exc. VAT)
£6.25
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 75 | £0.208 | £5.20 |
| 100 - 475 | £0.087 | £2.18 |
| 500 - 975 | £0.064 | £1.60 |
| 1000 - 4975 | £0.056 | £1.40 |
| 5000 + | £0.046 | £1.15 |
*price indicative
- RS Stock No.:
- 812-3678
- Mfr. Part No.:
- CRCW08051R00JNEAIF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±5% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±200ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±5% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±200ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- IL
0805 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.125W
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Protective over glaze
Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
