Panasonic 220Ω, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W - ERJ3RBD2200V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-2179
Mfr. Part No.:
ERJ3RBD2200V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

220Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±0.5%

Power Rating

0.1W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN