Arcol 82Ω, 0805 (2012M) Wire Wound SMD Resistor ±5% 5W - RWS5 82R J B
- RS Stock No.:
- 809-8967
- Mfr. Part No.:
- RWS5 82R J B
- Brand:
- Arcol
Stock information currently inaccessible
- RS Stock No.:
- 809-8967
- Mfr. Part No.:
- RWS5 82R J B
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 82Ω | |
| Technology | Wire Wound | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±5% | |
| Power Rating | 5W | |
| Temperature Coefficient | ±20ppm/°C | |
| Series | RWS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 82Ω | ||
Technology Wire Wound | ||
Package/Case 0805 (2012M) | ||
Tolerance ±5% | ||
Power Rating 5W | ||
Temperature Coefficient ±20ppm/°C | ||
Series RWS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CN
