Arcol 150Ω Wire Wound SMD Resistor ±1% 5W - RWS5 150R F B

Stock information currently inaccessible
RS Stock No.:
809-8850
Mfr. Part No.:
RWS5 150R F B
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

150Ω

Technology

Wire Wound

Tolerance

±1%

Power Rating

5W

Temperature Coefficient

±20ppm/°C

Series

RWS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy