Arcol 2.2Ω Wire Wound SMD Resistor ±1% 3W - RWS3 2R2 F B

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-2688
Mfr. Part No.:
RWS3 2R2 F B
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

2.2Ω

Technology

Wire Wound

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±50ppm/°C

Series

RWS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN