TE Connectivity CRGH 470Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-5816
Mfr. Part No.:
CRGH0805J470R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

470Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.33W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH