TE Connectivity CRGH 220kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.2W

Discontinued
RS Stock No.:
807-5490
Mfr. Part No.:
CRGH0603J220K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

220kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH