TE Connectivity CRGH 1.2 kΩ, 0603 Thick Film ±5 % 0.2 W - CRGH0603J1K2

Discontinued
Packaging Options:
RS Stock No.:
807-5475
Mfr. Part No.:
CRGH0603J1K2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.2kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Power Rating

0.2W

Temperature Coefficient

±200 ppm/°C

Minimum Operating Temperature

-55°C

Series

CRGH

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TH

0603 Format CRGH Series Resistor 0.2W


CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance