Panasonic 560Ω, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.063W - ERJ2RHD5600X

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-1978
Mfr. Part No.:
ERJ2RHD5600X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

560Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±0.5%

Power Rating

0.063W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN