Bourns 15Ω Thick Film SMD Resistor ±5% 35W - PWR220T-35-15R0J

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-2532
Mfr. Part No.:
PWR220T-35-15R0J
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

15Ω

Technology

Thick Film

Package/Case

TO-220

Tolerance

±5%

Power Rating

35W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

PWR220T-35

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CR