Bourns PWR263S-20 750mΩ Thick Film SMD Resistor ±1% 20W

Stock information currently inaccessible
RS Stock No.:
796-2422
Mfr. Part No.:
PWR263S-20-R750F
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

750mΩ

Technology

Thick Film

Package/Case

TO-263

Tolerance

±1%

Power Rating

20W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

PWR263S-20

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CR