Bourns 10Ω, 4318 Wire Wound SMD Resistor ±5% 2W - PWR4318W10R0JE

Discontinued
Packaging Options:
RS Stock No.:
796-2387
Mfr. Part No.:
PWR4318W10R0JE
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10Ω

Technology

Wire Wound

Package/Case

4318

Tolerance

±5%

Power Rating

2W

Temperature Coefficient

±20ppm/°C

Series

PWR4318

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

PWR4318 Series 2.0W SMT Wirewound Power Resistor


PWR4318 series 2.0W SMT wirewound power resistors with an optimized body shape for power dissipation. These PWR4318 SMT power chip resistors offer a high power density, low TCR and excellent pulse power and surge characteristics making them ideal for use in applications where surge voltages or inrush currents are present. Typical applications for these PWR4318 2.0W power resistors include telecommunications, audio equipment, medical equipment, base stations and industrial equipment.