Panasonic ERA 2.32kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 795-4998
- Mfr. Part No.:
- ERA3ARB2321V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 100 units)*
£15.80
(exc. VAT)
£19.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.158 | £15.80 |
| 500 - 900 | £0.153 | £15.30 |
| 1000 - 1900 | £0.149 | £14.90 |
| 2000 - 4900 | £0.139 | £13.90 |
| 5000 + | £0.134 | £13.40 |
*price indicative
- RS Stock No.:
- 795-4998
- Mfr. Part No.:
- ERA3ARB2321V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2.32kΩ | |
| Technology | Metal Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10ppm/°C | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2.32kΩ | ||
Technology Metal Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10ppm/°C | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
