Bourns 330mΩ, 2010 (5025M) Thick Film SMD Resistor ±5% 0.5W - CRL2010-JW-R330ELF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
794-4314
Mfr. Part No.:
CRL2010-JW-R330ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

330mΩ

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW