Bourns 820mΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - CRL2512-JW-R820ELF
- RS Stock No.:
- 794-4294
- Mfr. Part No.:
- CRL2512-JW-R820ELF
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 794-4294
- Mfr. Part No.:
- CRL2512-JW-R820ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 820mΩ | |
Technology | Thick Film | |
Package/Case | 2512 (6432M) | |
Tolerance | ±5% | |
Power Rating | 1W | |
Temperature Coefficient | ±200ppm/°C | |
Series | CRL | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 820mΩ | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±5% | ||
Power Rating 1W | ||
Temperature Coefficient ±200ppm/°C | ||
Series CRL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
2512 Format CRL2512 Series - 5%
CRL2512 Series low value chip resistors from Bourns with a power rating at 70°C of 1W.