Arcol 100Ω Wire Wound SMD Resistor ±5% 10W - RWS10 100R J

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
781-1337
Mfr. Part No.:
RWS10 100R J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

100Ω

Technology

Wire Wound

Tolerance

±5%

Power Rating

10W

Temperature Coefficient

±20ppm/°C

Series

RWS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+275°C

COO (Country of Origin):
CN