Arcol 100mΩ Wirewound SMD Resistor ±5% 10W - RWS10 R1 J

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
781-1324
Mfr. Part No.:
RWS10 R1 J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

100mΩ

Technology

Wirewound

Tolerance

±5%

Power Rating

10W

Temperature Coefficient

±90ppm/°C

Series

RWS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+275°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy