Panasonic 200kΩ, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W - ERJB2AF204V

Unavailable
RS will no longer stock this product.
RS Stock No.:
764-0119
Mfr. Part No.:
ERJB2AF204V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

200kΩ

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Series

ERJB2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP