Panasonic 51Ω, 1020 Thick Film SMD Resistor ±1% 1W - ERJB1AF510U

Unavailable
RS will no longer stock this product.
RS Stock No.:
763-9891
Mfr. Part No.:
ERJB1AF510U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

51Ω

Technology

Thick Film

Package/Case

1020

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Series

ERJB1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP