Panasonic 54.9Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - ERJP03F54R9V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
763-3824
Mfr. Part No.:
ERJP03F54R9V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

54.9Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP03

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP