- RS Stock No.:
- 763-0223
- Mfr. Part No.:
- RP73PF1J23R2BTDF
- Brand:
- TE Connectivity
Available to back order for despatch 16/01/2025
Price Each (On a Reel of 1000)
£0.117
(exc. VAT)
£0.14
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 4000 | £0.117 | £117.00 |
5000 - 9000 | £0.111 | £111.00 |
10000 + | £0.105 | £105.00 |
*price indicative
- RS Stock No.:
- 763-0223
- Mfr. Part No.:
- RP73PF1J23R2BTDF
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0603 Resistor reels, RP73 Series - (10 to 499.9Ω)
A more stable Thin film chip resistor produced by sputtering a metal film onto high grade alumina
Protectred by three complete printed layers
Application include Communications, Instrumentation, Industrial Controls and Medical
Terminal finish electroplated 100% matt silver
Protectred by three complete printed layers
Application include Communications, Instrumentation, Industrial Controls and Medical
Terminal finish electroplated 100% matt silver
Specifications
Attribute | Value |
---|---|
Resistance | 23.2Ω |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.16W |
Temperature Coefficient | ±25ppm/°C |
Series | RP73 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- TE Connectivity 909Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 42.2Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 56.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 86.6kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 2.05kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 75kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 133Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 9.76kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1%...