Vishay 27.4Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.3W - MMU01020C2749FB300

Stock information currently inaccessible
RS Stock No.:
762-8021
Mfr. Part No.:
MMU01020C2749FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

27.4Ω

Technology

Thin Film

Package/Case

Melf 0102

Tolerance

±1%

Power Rating

0.3W

Temperature Coefficient

±50ppm/K

Series

MMU0102

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy