- RS Stock No.:
- 762-6460
- Mfr. Part No.:
- RP73PF1J604RBTDF
- Brand:
- TE Connectivity
Available to back order for despatch 12/09/2024
Price Each (On a Reel of 1000)
£0.113
(exc. VAT)
£0.136
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 4000 | £0.113 | £113.00 |
5000 - 9000 | £0.107 | £107.00 |
10000 + | £0.102 | £102.00 |
*price indicative
- RS Stock No.:
- 762-6460
- Mfr. Part No.:
- RP73PF1J604RBTDF
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0603 Resistor reels, RP73 Series - (500 to 9.99kΩ)
A more stable Thin film chip resistor produced by sputtering a metal film onto high grade alumina
Protectred by three complete printed layers
Application include Communications, Instrumentation, Industrial Controls and Medical
Terminal finish electroplated 100% matt silver
Protectred by three complete printed layers
Application include Communications, Instrumentation, Industrial Controls and Medical
Terminal finish electroplated 100% matt silver
Specifications
Attribute | Value |
---|---|
Resistance | 604Ω |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.16W |
Temperature Coefficient | ±25ppm/°C |
Series | RP73 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- TE Connectivity 7.15kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 909Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 6.19kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 23.2Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 274Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 7.87kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 30.1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 42.2Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1%...