NIC Components 15kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - NTR10B1502CTR1KF

Stock information currently inaccessible
RS Stock No.:
757-1414
Mfr. Part No.:
NTR10B1502CTR1KF
Brand:
NIC Components
Find similar products by selecting one or more attributes.
Select all

Brand

NIC Components

Resistance

15kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

NTR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy