TE Connectivity 3521 390kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W

Subtotal (1 pack of 10 units)*

£0.35

(exc. VAT)

£0.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£0.035£0.35

*price indicative

RS Stock No.:
755-1467
Mfr. Part No.:
3521390KFT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

390kΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

3521

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH