TE Connectivity 9.1kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - 35219K1FT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
755-1338
Mfr. Part No.:
35219K1FT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

9.1kΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

3521

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy