TE Connectivity 3521 180 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3521180RFT

Subtotal (1 pack of 10 units)*

£1.09

(exc. VAT)

£1.31

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 310 unit(s) shipping from 25 May 2026
  • Final 7,070 unit(s) shipping from 01 June 2026
Units
Per unit
Per Pack*
10 +£0.109£1.09

*price indicative

Packaging Options:
RS Stock No.:
755-1202
Mfr. Part No.:
3521180RFT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

180Ω

Resistor Type

Power

Technology

Thick Film

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

2W

Voltage

250V

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

3521

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

3.2mm

Standards/Approvals

No

Height

0.55mm

Termination Style

Flat Contact

Length

6.35mm

COO (Country of Origin):
TH

2512 Format 3521 Series SMD Power Resistor


3521 series low profile high power resistors featuring a small size to power ratio. Although suitable for a variety of applications, the short lead structure of the 3521 resistor series makes these devices particularly suitable for high frequency operations.

2512 format SMD power chip resistors

Power rating of 2W at 70°C

Small size to power ratio

Low Profile of 0.55mm

Thick film Technology

Resistor marked with value

Overload Maximum 500V

Working Voltage 250V

Ideal for small batch production, development and R&D department

Related links