Panasonic 619kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W - ERA6AEB6193V
- RS Stock No.:
 - 742-6027
 - Mfr. Part No.:
 - ERA6AEB6193V
 - Brand:
 - Panasonic
 
Discontinued
- RS Stock No.:
 - 742-6027
 - Mfr. Part No.:
 - ERA6AEB6193V
 - Brand:
 - Panasonic
 
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Resistance | 619kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Resistance 619kΩ  | ||
Technology Thin Film  | ||
Package/Case 0805 (2012M)  | ||
Tolerance ±0.1%  | ||
Power Rating 0.125W  | ||
Temperature Coefficient ±25ppm/°C  | ||
Series ERA  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +155°C  | ||
- COO (Country of Origin):
 - JP
 
Panasonic ERA Series Size 0805 0.125W 0.1% 25ppm Metal Film Chip Resistors, 1kΩ → 1MΩ
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B


